Siemens SIMATIC S7-400 Series PLC CPU, 0-Input, Digital Input

Subtotal (1 unit)*

$45,167.99

(exc. GST)

$49,684.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45,167.99

*price indicative

RS Stock No.:
226-3985
Mfr. Part No.:
6ES7416-3XS07-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC CPU

Series

SIMATIC S7-400

Number of Inputs

0

Input Type

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Length

290mm

Standards/Approvals

UL, RCM, KC, FM, cULus, CSA, CE

Depth

219mm

Width

50mm

Battery Backup

Yes

Output Current

150mA

Display Included

No

Programming Language Used

STL, SCL, LAD, HiGraph, Graph, FBD, CFC

Communication Port Type

RS485, Profibus DP

Number of Communication Ports

6

Program Capacity

16MB

COO (Country of Origin):
DE
The Siemens SIMATIC S7-400 PLC CPU has 416-3 central processing unit with work memory 16 MB. It has RAM memory type. The product has 6.5W max power type.

Firmware version V7.0

Isochronous mode Yes via PROFIBUS

Power loss 6.5W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy