WAGO PFC200 Series Communication Module, 2-Input
- RS Stock No.:
- 279-3047
- Mfr. Part No.:
- 750-8208
- Brand:
- WAGO
Subtotal (1 unit)*
$6,303.46
(exc. GST)
$6,933.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 February 2027
Units | Per unit |
|---|---|
| 1 + | $6,303.46 |
*price indicative
- RS Stock No.:
- 279-3047
- Mfr. Part No.:
- 750-8208
- Brand:
- WAGO
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Communication Module | |
| Series | PFC200 | |
| Number of Inputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 71.9mm | |
| Standards/Approvals | IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-6, IECEX, IEC 61131-2, UL, UKCA, RINA, PRS, LR, KTL, KR, KC, INMETRO, ABS, ATEX, BSH, BV, CE, DNV, EAC, EN 61000-6-2, EN 61000-6-3, IEC 60068-2-27 | |
| Width | 112mm | |
| Depth | 100mm | |
| Mount Type | DIN Rail | |
| Supply Voltage | 24V | |
| Programming Language Used | Sequential function chart (SFC), Continuous Function Chart (CFC), Instruction List (IL), Ladder Diagram (LD), Structured Text (ST), Function Block Diagram (FBD) | |
| Communication Port Type | PROFIBUS DP master CANopen Modbus (TCP, UDP, ETHERNET Modbus RTU RS232 Serial Interface RS485 interface MQTT | |
| Program Capacity | 16MB | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Communication Module | ||
Series PFC200 | ||
Number of Inputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Length 71.9mm | ||
Standards/Approvals IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-6, IECEX, IEC 61131-2, UL, UKCA, RINA, PRS, LR, KTL, KR, KC, INMETRO, ABS, ATEX, BSH, BV, CE, DNV, EAC, EN 61000-6-2, EN 61000-6-3, IEC 60068-2-27 | ||
Width 112mm | ||
Depth 100mm | ||
Mount Type DIN Rail | ||
Supply Voltage 24V | ||
Programming Language Used Sequential function chart (SFC), Continuous Function Chart (CFC), Instruction List (IL), Ladder Diagram (LD), Structured Text (ST), Function Block Diagram (FBD) | ||
Communication Port Type PROFIBUS DP master CANopen Modbus (TCP, UDP, ETHERNET Modbus RTU RS232 Serial Interface RS485 interface MQTT | ||
Program Capacity 16MB | ||
Related links
- WAGO PFC200 Series Communication Module, 2-Input
- WAGO PFC200 Series Communication Module 2-Input, Analogue Input
- WAGO PFC200 Series Communication Module, 4-Input
- WAGO PFC100 Series Communication Module, 2-Input
- WAGO 750 Series Communication Module 2-Input, Digital Input
- WAGO M258 Series PLC I/O Module Digital Input
- WAGO 750 Series PLC I/O Module Analogue Input
- RS PRO Communication Module 1-Input, TTL Input
