WAGO PFC200 Series Communication Module, 2-Input
- RS Stock No.:
- 279-3065
- Mfr. Part No.:
- 750-8216/025-001
- Brand:
- WAGO
Subtotal (1 unit)*
$6,503.29
(exc. GST)
$7,153.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,503.29 |
*price indicative
- RS Stock No.:
- 279-3065
- Mfr. Part No.:
- 750-8216/025-001
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | PFC200 | |
| Product Type | Communication Module | |
| Number of Inputs | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 112mm | |
| Standards/Approvals | IP20, IEC 60068-2-6, IEC 60068-2-43, IEC 60068-2-42, IEC 60068-2-27, EN 61131-2, EN 61000-6-3, EN 61000-6-2, CE | |
| Depth | 71.9mm | |
| Length | 100mm | |
| Number of Communication Ports | 3 | |
| Display Included | Yes | |
| Mount Type | DIN Rail | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series PFC200 | ||
Product Type Communication Module | ||
Number of Inputs 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 112mm | ||
Standards/Approvals IP20, IEC 60068-2-6, IEC 60068-2-43, IEC 60068-2-42, IEC 60068-2-27, EN 61131-2, EN 61000-6-3, EN 61000-6-2, CE | ||
Depth 71.9mm | ||
Length 100mm | ||
Number of Communication Ports 3 | ||
Display Included Yes | ||
Mount Type DIN Rail | ||
Supply Voltage 24V | ||
The WAGO PFC200 Controller is a compact PLC for the modular WAGO I/O System. Besides network and fieldbus interfaces, the controller supports all digital, analog and specialty modules found within the series.
Mounting type DIN-35 rail
Protection type IP20
RoHS compliance
REACh compliance
Related links
- WAGO PFC200 Series Communication Module, 2-Input
- WAGO PFC200 Series Communication Module, 4-Input
- WAGO PFC200 Series Communication Module 2-Input, Analogue Input
- WAGO PFC100 Series Communication Module, 2-Input
- WAGO 750 Series Communication Module 2-Input, Digital Input
- WAGO M258 Series PLC I/O Module Digital Input
- WAGO 750 Series PLC I/O Module Analogue Input
- RS PRO Communication Module 1-Input, TTL Input
