WAGO PFC200 Series Communication Module, 2-Input
- RS Stock No.:
- 279-3064
- Mfr. Part No.:
- 750-8216/025-000
- Brand:
- WAGO
Subtotal (1 unit)*
$4,640.51
(exc. GST)
$5,104.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 January 2027
Units | Per unit |
|---|---|
| 1 + | $4,640.51 |
*price indicative
- RS Stock No.:
- 279-3064
- Mfr. Part No.:
- 750-8216/025-000
- Brand:
- WAGO
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Communication Module | |
| Series | PFC200 | |
| Number of Inputs | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 100mm | |
| Depth | 71.9mm | |
| Standards/Approvals | IEC 60068-2-6, IEC 60079-0, marine applications, RoHS, UL 121201, UKCA_WAGO22UKEX003X_ec, TP TC 020/2011, EN 61000-6-3, EN 61131-2, IEC 60068-2-27, BR-Ex_TÜV 12.1297 X, CE, CNCA-C23-01, Article 58-2 Clause 3, DNV-CG-0339, EN 60079-0, EN 61000-6-2 | |
| Width | 112mm | |
| Mount Type | DIN Rail | |
| Display Included | Yes | |
| Communication Port Type | 2 x ETHERNET, Profibus Slave, CANopen, CAN, RS232/RS485 | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Communication Module | ||
Series PFC200 | ||
Number of Inputs 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 100mm | ||
Depth 71.9mm | ||
Standards/Approvals IEC 60068-2-6, IEC 60079-0, marine applications, RoHS, UL 121201, UKCA_WAGO22UKEX003X_ec, TP TC 020/2011, EN 61000-6-3, EN 61131-2, IEC 60068-2-27, BR-Ex_TÜV 12.1297 X, CE, CNCA-C23-01, Article 58-2 Clause 3, DNV-CG-0339, EN 60079-0, EN 61000-6-2 | ||
Width 112mm | ||
Mount Type DIN Rail | ||
Display Included Yes | ||
Communication Port Type 2 x ETHERNET, Profibus Slave, CANopen, CAN, RS232/RS485 | ||
Supply Voltage 24V | ||
Related links
- WAGO PFC200 Series Communication Module, 2-Input
- WAGO PFC200 Series Communication Module, 4-Input
- WAGO PFC200 Series Communication Module 2-Input, Analogue Input
- WAGO PFC100 Series Communication Module, 2-Input
- WAGO 750 Series Communication Module 2-Input, Digital Input
- WAGO 750 Series Controller, 2-Input
- WAGO M258 Series PLC I/O Module Digital Input
- WAGO 750 Series PLC I/O Module Analogue Input
