WAGO PFC200 Series Communication Module, 2-Input
- RS Stock No.:
- 279-3053
- Mfr. Part No.:
- 750-8212/000-100
- Brand:
- WAGO
Subtotal (1 unit)*
$4,861.81
(exc. GST)
$5,347.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $4,861.81 |
*price indicative
- RS Stock No.:
- 279-3053
- Mfr. Part No.:
- 750-8212/000-100
- Brand:
- WAGO
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | PFC200 | |
| Product Type | Communication Module | |
| Number of Inputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 78.6mm | |
| Standards/Approvals | IEC 61850, IECEX, KC, LRS, UKCA, UL, IEC 61131-2, IEC 60870, IEC 60068-2-6, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-27, EN 61000-6-3, EN 61000-6-2, EAC, DNP3, CE, CCCEx, BACnet, ATEX | |
| Length | 71.9mm | |
| Depth | 100mm | |
| Mount Type | DIN Rail | |
| Supply Voltage | 24V | |
| Programming Language Used | Continuous Function Chart (CFC), Ladder Diagram (LD), Structured Text (ST), Sequential function chart (SFC), Instruction List (IL), Function Block Diagram (FBD) | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series PFC200 | ||
Product Type Communication Module | ||
Number of Inputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 78.6mm | ||
Standards/Approvals IEC 61850, IECEX, KC, LRS, UKCA, UL, IEC 61131-2, IEC 60870, IEC 60068-2-6, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-27, EN 61000-6-3, EN 61000-6-2, EAC, DNP3, CE, CCCEx, BACnet, ATEX | ||
Length 71.9mm | ||
Depth 100mm | ||
Mount Type DIN Rail | ||
Supply Voltage 24V | ||
Programming Language Used Continuous Function Chart (CFC), Ladder Diagram (LD), Structured Text (ST), Sequential function chart (SFC), Instruction List (IL), Function Block Diagram (FBD) | ||
Related links
- WAGO PFC200 Series Communication Module, 2-Input
- WAGO PFC200 Series Communication Module 2-Input, Analogue Input
- WAGO PFC200 Series Communication Module, 4-Input
- WAGO PFC100 Series Communication Module, 2-Input
- WAGO 750 Series Communication Module 2-Input, Digital Input
- WAGO 750 Series PLC I/O Module Analogue Input
- WAGO M258 Series PLC I/O Module Digital Input
- RS PRO Communication Module 1-Input, TTL Input
