WAGO 750-8 Series Controller, 1-Input
- RS Stock No.:
- 279-3045
- Mfr. Part No.:
- 750-815/325-000
- Brand:
- WAGO
Subtotal (1 unit)*
$2,036.96
(exc. GST)
$2,240.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 February 2027
Units | Per unit |
|---|---|
| 1 + | $2,036.96 |
*price indicative
- RS Stock No.:
- 279-3045
- Mfr. Part No.:
- 750-815/325-000
- Brand:
- WAGO
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 750-8 | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 100mm | |
| Length | 71.1mm | |
| Width | 50.5mm | |
| Standards/Approvals | IEC 60068-2-6, IEC 61131-2, IECEX, INMETRO, KC, KTL, UKCA, UL, EN 61000-6-3, IEC 60068-2-27, IEC 60068-2-42 and IEC 60068-2-43, EN 61000-6-2, EAC, CE, ATEX | |
| Output Current | 350mA | |
| Program Capacity | 32kB | |
| Mount Type | DIN Rail | |
| Communication Port Type | Modbus RTU | |
| Programming Language Used | Sequential function chart (SFC), Ladder Diagram, Structured Text (ST), Continuous Function Chart, Function Block Diagram (FBD), Instruction List (IL) | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 750-8 | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Depth 100mm | ||
Length 71.1mm | ||
Width 50.5mm | ||
Standards/Approvals IEC 60068-2-6, IEC 61131-2, IECEX, INMETRO, KC, KTL, UKCA, UL, EN 61000-6-3, IEC 60068-2-27, IEC 60068-2-42 and IEC 60068-2-43, EN 61000-6-2, EAC, CE, ATEX | ||
Output Current 350mA | ||
Program Capacity 32kB | ||
Mount Type DIN Rail | ||
Communication Port Type Modbus RTU | ||
Programming Language Used Sequential function chart (SFC), Ladder Diagram, Structured Text (ST), Continuous Function Chart, Function Block Diagram (FBD), Instruction List (IL) | ||
Supply Voltage 24V | ||
Related links
- WAGO 750-8 Series Controller, 1-Input
- WAGO 750 Series Controller, 1-Input
- WAGO 750 Series Controller Digital Input
- WAGO 750 Series Controller, 2-Input
- WAGO 750/753 Series Controller
- WAGO PFC200 Series Communication Module, 2-Input
- WAGO PFC200 Series Communication Module, 4-Input
- WAGO PFC100 Series Communication Module, 2-Input
