WAGO PFC100 Series Communication Module, 2-Input

Subtotal (1 unit)*

$2,326.38

(exc. GST)

$2,559.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,326.38

*price indicative

RS Stock No.:
279-3042
Mfr. Part No.:
750-8102
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Communication Module

Series

PFC100

Number of Inputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Depth

100mm

Length

71.9mm

Standards/Approvals

EN 61000-6-2, INMETRO, KR, KTL, LR, PRS, RINA, UKCA, UL, KC, EN 61000-6-3, IEC 60068-2-27, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-6, IEC 61131-2, IECEX, ABS, ATEX, BSH, BV, CE, DNV, EAC

Width

61.5mm

Supply Voltage

24V

Programming Language Used

Function Block Diagram (FBD), Continuous Function Chart, Structured Text (ST), Ladder Diagram (LD), Instruction List (IL), Sequential function chart (SFC)

Communication Port Type

Library for e!RUNTIME Modbus RTU RS232 serial interface RS485 in, IPTM Adapter (slave), ETHERNET EtherNet, UDP, Modbus TCP

Mount Type

DIN Rail

Program Capacity

12MB

The WAGO PFC100 controller is a compact PLC for the modular I/O System. Besides network and fieldbus interfaces, the controller supports all digital, analogue and specialty modules found within the 750/753 Series. Two ETHERNET interfaces and an integrated switch enable line topology wiring. An integrated Webserver provides user configuration options, while displaying PFC100 status information. Besides the processing industry and building automation, typical applications for the PFC100 include standard machinery and equipment control.

Linux 3.18 operating system with RT‐pre-empt patch

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy