Industrial Shields M-Duino Series PLC I/O Module, 22-Input, Analogue, Digital Input, 36 Outputs, Relay Output
- RS Stock No.:
- 276-8707
- Mfr. Part No.:
- IS.MDuino.50RRA+
- Brand:
- Industrial Shields
Subtotal (1 unit)*
$806.32
(exc. GST)
$886.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $806.32 |
*price indicative
- RS Stock No.:
- 276-8707
- Mfr. Part No.:
- IS.MDuino.50RRA+
- Brand:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Series | M-Duino | |
| Product Type | PLC I/O Module | |
| Number of Inputs | 22 | |
| Output Type | Relay | |
| Input Type | Analogue, Digital | |
| Number of Outputs | 36 | |
| Standards/Approvals | No | |
| Supply Voltage | 12V dc, 24V dc | |
| Communication Port Type | Ethernet, I2C, RS485, SPI, TTL Serial | |
| Programming Language Used | C++ | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Series M-Duino | ||
Product Type PLC I/O Module | ||
Number of Inputs 22 | ||
Output Type Relay | ||
Input Type Analogue, Digital | ||
Number of Outputs 36 | ||
Standards/Approvals No | ||
Supply Voltage 12V dc, 24V dc | ||
Communication Port Type Ethernet, I2C, RS485, SPI, TTL Serial | ||
Programming Language Used C++ | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L modular PLC Arduino (Open Source Hardware) is specially designed for use in a professional environment. This PLC has 49 I/O1, it also has different communication systems which offers great flexibility and control
Combination of the cyclic scan and immediate refresh processing I/O control method
Programming language Arduino IDE
Immediate access to program with maintain and control
Related links
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module 22-Input Digital Input
- Industrial Shields M-Duino Series PLC I/O Module 13-Input Digital Input
- Industrial Shields M-Duino Series PLC I/O Module 32-Input Digital Input
- Industrial Shields M-Duino Series PLC I/O Module 19-Input Digital Input
- Industrial Shields M-Duino Series PLC I/O Module 22-Input Analogue Input
- Industrial Shields M-Duino Series PLC I/O Module 31-Input Digital Input
- Industrial Shields M-Duino Series PLC I/O Module 29-Input Digital Input
- Industrial Shields M-Duino Series PLC I/O Module 28-Input Digital Input
