Industrial Shields M-Duino Series PLC I/O Module, 22-Input, Digital, Analogue Input, 28 Outputs, Relay Output

Subtotal (1 unit)*

$1,502.87

(exc. GST)

$1,653.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,502.87

*price indicative

RS Stock No.:
276-8619
Mfr. Part No.:
004001000900
Brand:
Industrial Shields
Find similar products by selecting one or more attributes.
Select all

Brand

Industrial Shields

Product Type

PLC I/O Module

Series

M-Duino

Number of Inputs

22

Output Type

Relay

Input Type

Digital, Analogue

Number of Outputs

28

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE marking

Output Current

70mA

Program Capacity

256kB

Communication Port Type

USB, RS232, SPI, Ethernet, I2C, RS485

Supply Voltage

12V dc, 24V dc

Programming Language Used

Arduino IDE

COO (Country of Origin):
ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It has 22 number of inputs. It uses USB only for uploading or debugging.

Combination of the cyclic scan and immediate refresh processing I/O control method

Programming language Arduino IDE

Immediate access to program with maintain and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy