Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module, 29-Input, Analogue, Digital Input, 25 Outputs, Relay
- RS Stock No.:
- 276-8647
- Distrelec Article No.:
- 302-94-371
- Mfr. Part No.:
- 007001001100
- Brand:
- Industrial Shields
Subtotal (1 unit)*
$936.00
(exc. GST)
$1,029.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $936.00 |
*price indicative
- RS Stock No.:
- 276-8647
- Distrelec Article No.:
- 302-94-371
- Mfr. Part No.:
- 007001001100
- Brand:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Series | M-Duino HF WiFi & BLE | |
| Product Type | PLC I/O Module | |
| Number of Inputs | 29 | |
| Output Type | Relay | |
| Input Type | Analogue, Digital | |
| Number of Outputs | 25 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE marking | |
| Supply Voltage | 12V dc, 24V dc | |
| Programming Language Used | Arduino IDE | |
| Communication Port Type | Ethernet, I2C, RS232, RS485, SPI, USB | |
| Program Capacity | 256kB | |
| Output Current | 1.5mA | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Series M-Duino HF WiFi & BLE | ||
Product Type PLC I/O Module | ||
Number of Inputs 29 | ||
Output Type Relay | ||
Input Type Analogue, Digital | ||
Number of Outputs 25 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE marking | ||
Supply Voltage 12V dc, 24V dc | ||
Programming Language Used Arduino IDE | ||
Communication Port Type Ethernet, I2C, RS232, RS485, SPI, USB | ||
Program Capacity 256kB | ||
Output Current 1.5mA | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It has 29 number of inputs. It uses USB only for uploading or debugging.
Combination of the cyclic scan and immediate refresh processing I/O control method
Programming language Arduino IDE
ATmega2560 microcontroller
Related links
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module 12-Input Digital Input
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module 6-Input Digital Input
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module 19-Input Digital Input
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module 22-Input Digital Input
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module 26-Input Analogue Input
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module 13-Input Analogue Input
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module 32-Input Analogue Input
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module 18-Input Analogue Input
