Lovato Electric ATL900 Series Controller, 12-Input, Current Input, 11 Outputs, Relay Output
- RS Stock No.:
- 274-0600
- Mfr. Part No.:
- ATL900
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$10,600.20
(exc. GST)
$11,660.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | $10,600.20 |
*price indicative
- RS Stock No.:
- 274-0600
- Mfr. Part No.:
- ATL900
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | ATL900 | |
| Product Type | Controller | |
| Number of Inputs | 12 | |
| Output Type | Relay | |
| Input Type | Current | |
| Number of Outputs | 11 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 43.9mm | |
| Standards/Approvals | CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-6-1, IEC/EN 61000-6-2, IEC/EN 61000-6-4, IEC/EN 61010-1, IEC/EN 61010-2, UL508 | |
| Length | 240mm | |
| Width | 240mm | |
| Output Current | 50mA | |
| Supply Voltage | 110V ac, 240V ac | |
| Communication Port Type | EXP1013 (Ethernet), EXP1011 (RS232), EXP1012 (RS485), EXP1014 (Profibus), EXP1015 (Modem), Expandable with EXP1010 (USB), RS485 | |
| Mount Type | Flush | |
| Display Included | Yes | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series ATL900 | ||
Product Type Controller | ||
Number of Inputs 12 | ||
Output Type Relay | ||
Input Type Current | ||
Number of Outputs 11 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Depth 43.9mm | ||
Standards/Approvals CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-6-1, IEC/EN 61000-6-2, IEC/EN 61000-6-4, IEC/EN 61010-1, IEC/EN 61010-2, UL508 | ||
Length 240mm | ||
Width 240mm | ||
Output Current 50mA | ||
Supply Voltage 110V ac, 240V ac | ||
Communication Port Type EXP1013 (Ethernet), EXP1011 (RS232), EXP1012 (RS485), EXP1014 (Profibus), EXP1015 (Modem), Expandable with EXP1010 (USB), RS485 | ||
Mount Type Flush | ||
Display Included Yes | ||
- COO (Country of Origin):
- IT
Related links
- Lovato LRD Series Logic Controller 12-Input, Digital Input
- Controllino Controllino MAXI Series Controller 12-Input, Analogue Input
- Controllino Controllino MAXI Power Series Controller 12-Input, Analogue Input
- Controllino Controllino MAXI Pure Series Controller 12-Input, Analogue Input
- Lovato LRD Series Programmable Logic Controller 12-Input, Analogue Input
- RS PRO Logic Controller 12-Input, AC Input
- RS PRO Logic Controller 12-Input, DC Input
- Schneider Electric Modicon M171 M172 M173 Series Controller Analogue Output Current Input
