Omron CS1W-PTS Series PLC I/O Module, 8-Input, Thermometer Input Unit Input

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
265-4745
Mfr. Part No.:
CS1W-PTS56
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

CS1W-PTS

Product Type

PLC I/O Module

Number of Inputs

8

Input Type

Thermometer Input Unit

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

UC1, CE

Communication Port Type

Controller Link, DeviceNet, Ethernet, RS232C

Programming Language Used

Visual Basic

Display Included

Yes

Number of Communication Ports

34

COO (Country of Origin):
JP
The Omron temperature sensor units uses input from thermocouples or resistance thermometers, the Unit converts the measured temperatures into BCD or binary data and stores them in the allocated relay area every cycle. The data can be processed using the ladder program.

Provided with measured value alarms

Sensor disconnection detection provided

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy