Mitsubishi Electric Video/RGB Input Unit Display Module For Use With HMI GT27 Series PLC Mitsubishi PLC
- RS Stock No.:
- 828-0535
- Mfr. Part No.:
- GT27-V4R1-Z
- Brand:
- Mitsubishi Electric
This image is representative of the product range
Subtotal (1 unit)*
$2,070.47
(exc. GST)
$2,277.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,070.47 |
*price indicative
- RS Stock No.:
- 828-0535
- Mfr. Part No.:
- GT27-V4R1-Z
- Brand:
- Mitsubishi Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Accessory Type | Video/RGB Input Unit | |
| Product Type | Display Module | |
| For Use With HMI | GT27 Series | |
| For Use With PLC | Mitsubishi PLC | |
| Standards/Approvals | EAC, UKCA, UL/cUL, CE | |
| Hazardous Area Certification | No | |
| Series | GOT2000 | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Accessory Type Video/RGB Input Unit | ||
Product Type Display Module | ||
For Use With HMI GT27 Series | ||
For Use With PLC Mitsubishi PLC | ||
Standards/Approvals EAC, UKCA, UL/cUL, CE | ||
Hazardous Area Certification No | ||
Series GOT2000 | ||
- COO (Country of Origin):
- JP
GT27 GOT Video Input Module
Video input modules compatible with Mitsubishi GOT2000 HMI series. Provides the user with added flexibility for video input
Provides the user with up to 4 channels for video input utilising PAL/NTSC & RGB encoding systems
Simple installation to the rear of the HMI
Mitsubishi GOT2000 Series
Related links
- Mitsubishi Electric Video Input Unit Display Module For Use With HMI GT27 Series PLC Mitsubishi PLC
- Mitsubishi Electric RGB Input Unit Display Module For Use With HMI GT27 Series PLC Mitsubishi PLC
- Mitsubishi Electric Protective Cover Protective Cover For Use With HMI GT27 Series, GT25 Series PLC Mitsubishi PLC
- Mitsubishi Electric Protective Cover Protective Cover For Use With HMI GT25 Series, GT27 Series PLC Mitsubishi PLC
- Pro-face PLC connection cable 5 m For Use With HMI GP4000 PLC Mitsubishi PLC
- Mitsubishi Electric GOT Series PLC Programming Software for Use with GOT Series HMI's
- Mitsubishi Electric GT27 Series Touch Screen HMI - 15 in 1024 x 768 pixel
- Omron Cable 2 m For Use With HMI NT631C-V3 Mitsubishi Q Series Rockwell
