Omron CS1W Series Input Unit for Use with CS Series PLC-Based Process Control

Subtotal (1 unit)*

$3,381.65

(exc. GST)

$3,719.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,381.65

*price indicative

RS Stock No.:
215-8175
Mfr. Part No.:
CS1W-AD041-V1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Input Unit

Accessory Type

Analogue Input Module

Series

CS1W

For Use With

CS Series PLC-Based Process Control

Hazardous Area Certification

No

Standards/Approvals

CE

The Omron CS analog and process I/O units offers a wide choice of analogue input units, fit for any application, from low-speed, multi-channel temperature measurement to high-speed, high-accuracy data acquisition. This analogue outputs can be used for accurate control or external indication. It is advanced units with built-in scaling, filtering and alarm functions reduce the need for complex PLC programming. It has high-accuracy process I/O units support and an extensive range of sensors, for fast and accurate data acquisition. It has all process and temperature I/O units that provide isolation between all individual channels.

Offers offset/gain adjustment

Support M3 connector

Current rating 4 to 20 mA

Resolution 1:4000 / 8000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy