Siemens SIPLUS LOGO Series Logic Module, 4-Input, AC/DC Input, 4 Outputs, Relay Output

Subtotal (1 unit)*

$650.44

(exc. GST)

$715.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$650.44

*price indicative

RS Stock No.:
254-0420
Mfr. Part No.:
6AG10551FB007BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIPLUS LOGO

Product Type

Logic Module

Number of Inputs

4

Output Type

Relay

Input Type

AC/DC

Number of Outputs

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

35.5mm

Standards/Approvals

RoHS

Length

90mm

Depth

58mm

Communication Port Type

Ethernet

Output Current

5A

Mount Type

DIN Rail

COO (Country of Origin):
DE

Siemens SIPLUS LOGO Series Logic Module, 4 Digital Inputs, 5A Output Current - 6AG10551FB007BA2


This logic module, designed as part of the SIPLUS LOGO range, is an essential component for modern automation systems. It features a Compact design with dimensions of 90 x 35.5 x 58 mm, making it suitable for DIN rail mounting. The unit operates efficiently across a supply voltage of 115/230 V AC/DC, providing versatility for various applications in industrial automation.

Features & Benefits


• Four digital inputs facilitate flexible configuration for diverse tasks
• Supports both AC and DC inputs, enhancing system compatibility
• Features four relay outputs, each with a maximum current of 5A
• Ethernet network connectivity simplifies integration into larger systems

Applications


• Integrated into SIPLUS LOGO controller systems for automation processes
• Ideal for controlling multiple outputs in industrial machinery
• Utilised in requiring robust signal processing and relay operations
• Effective within various electrical and mechanical automation tasks

What are the environmental tolerances of this device?


The logic module operates effectively in a temperature range from -40°C to +70°C, making it suitable for challenging environments.

What is the maximum output current that this module can handle?


The module can handle a maximum output current of 5A per output, facilitating reliable operation for connected devices.

How is this module mounted in an electrical system?


It is designed for DIN rail mounting, providing secure and straightforward installation within control panels or enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy