Siemens SIPLUS LOGO Series Logic Module, 8-Input, Digital Input, 4 Outputs, Relay Output

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
254-0417
Mfr. Part No.:
6AG10522HB087BA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIPLUS LOGO

Product Type

Logic Module

Number of Inputs

8

Output Type

Relay

Input Type

Digital

Number of Outputs

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens SIPLUS LOGO 24RCEO (AC) based on 6AG1052-2HB08-7BA1 with conformal coating. Ambient temperature during operation ranges from -40 to +70 °C and start up temperature is -25 °C. It is logic module with power supply / I/O of 24 V DC/24 V AC/relay. It has 400 blocks of memory. It is 4 spacing units wide and can be mounted on 35 mm DIN rail.

CE marked

Modularly expandable

Ethernet, integrated web server

Data log

Userdefined web pages

External fusing necessary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy