Siemens SIPLUS S7-1200 Series PLC I/O Module, Digital Input

Subtotal (1 unit)*

$2,154.50

(exc. GST)

$2,369.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,154.50

*price indicative

RS Stock No.:
246-1776
Mfr. Part No.:
6AG2232-4HD32-1XB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC I/O Module

Series

SIPLUS S7-1200

Input Type

Digital

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Communication Port Type

Ethernet

COO (Country of Origin):
DE
The Siemens PLC digital I/O module is teleservice communication module having 24 V dc power supply.

PLC digital I/O module

TS Module

SIMATIC S7

Supply voltage - 24 V dc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy