Siemens SIPLUS S7-300 Series PLC CPU, 29-Input, Both Analogue and Digital Input, 18 Outputs, Analogue/Digital Output
- RS Stock No.:
- 257-7453
- Mfr. Part No.:
- 6AG1314-6BH04-7AB0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 257-7453
- Mfr. Part No.:
- 6AG1314-6BH04-7AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Series | SIPLUS S7-300 | |
| Number of Inputs | 29 | |
| Output Type | Analogue/Digital | |
| Input Type | Both Analogue and Digital | |
| Number of Outputs | 18 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 120mm | |
| Standards/Approvals | CE mark, cULus, EAC, KC approval, RCM, ATEX | |
| Depth | 130mm | |
| Battery Backup | No | |
| Output Current | 500mA | |
| Number of Communication Ports | 1 | |
| Communication Port Type | RS485 | |
| Mount Type | Rail | |
| Programming Language Used | STL, CFC, FBD, Graph, HiGraph, LAD, SCL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Series SIPLUS S7-300 | ||
Number of Inputs 29 | ||
Output Type Analogue/Digital | ||
Input Type Both Analogue and Digital | ||
Number of Outputs 18 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 120mm | ||
Standards/Approvals CE mark, cULus, EAC, KC approval, RCM, ATEX | ||
Depth 130mm | ||
Battery Backup No | ||
Output Current 500mA | ||
Number of Communication Ports 1 | ||
Communication Port Type RS485 | ||
Mount Type Rail | ||
Programming Language Used STL, CFC, FBD, Graph, HiGraph, LAD, SCL | ||
- COO (Country of Origin):
- DE
The Siemens 6AG series is a PLC CPU having 5 number of analog inputs, 2 number of analog outputs, 24 number of digital inputs and 16 number of outputs. This has rail mounting type fitting.
Power loss is of 13000 mW
Supply voltage is 28.8 V
Current taken is of 660 mA
Related links
- Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500, CPU Output
- Siemens SIMATIC S7-300 Series PLC CPU Digital Output Digital Input
- Siemens SIMATIC S7-300 Series PLC CPU Analogue Output Analogue Input
- Siemens SIMATIC S7-300 Series PLC CPU Digital Output Analogue Input
- Siemens SIPLUS S7-1200 CPU 1215C Series PLC CPU 16-Input, Digital/Analogue Input
- Siemens SIPLUS S7-400 Series PLC CPU, Digital Input
- Siemens SIPLUS S7-1500 Series PLC CPU, Digital Input
- Siemens SIPLUS S7-1500 Series PLC CPU 20-Input, Digital Input
