Lovato Electric LRK12R Series Module, 8-Input, Current/Voltage Input, 4 Outputs, Relay Output

Subtotal (1 unit)*

$476.04

(exc. GST)

$523.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$476.04

*price indicative

RS Stock No.:
820-459
Mfr. Part No.:
LRK12RD024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Series

LRK12R

Product Type

Module

Number of Inputs

8

Output Type

Relay

Input Type

Current/Voltage

Number of Outputs

4

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Width

72mm

Standards/Approvals

UL 61010-2-201

Depth

59.6mm

Length

106mm

Mount Type

DIN Rail

Display Included

Yes

Number of Communication Ports

1

Communication Port Type

Ethernet

COO (Country of Origin):
CN
The Lovato Micro PLC serves as a versatile base module equipped with a display and supports auxiliary supply voltages of 12/24VDC, featuring integrated Ethernet connectivity for enhanced functionality.

Supports a rated auxiliary supply voltage of 12/24VDC

Includes 8 digital inputs and 4 relay outputs for flexible control

Features both Ethernet communication and built-in real-time clock

Operating temperature range from -20°C to +50°C ensures reliability in diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy