Lovato Electric LRK10 Series Module, 6-Input, Current/Voltage Input, 4 Outputs, Relay Output
- RS Stock No.:
- 820-466
- Mfr. Part No.:
- LRK10RA240
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$513.73
(exc. GST)
$565.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $513.73 |
*price indicative
- RS Stock No.:
- 820-466
- Mfr. Part No.:
- LRK10RA240
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LRK10 | |
| Product Type | Module | |
| Number of Inputs | 6 | |
| Output Type | Relay | |
| Input Type | Current/Voltage | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC EN BS 61131-2 | |
| Length | 106mm | |
| Width | 72mm | |
| Depth | 59.6mm | |
| Communication Port Type | Ethernet | |
| Mount Type | DIN Rail | |
| Display Included | Yes | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LRK10 | ||
Product Type Module | ||
Number of Inputs 6 | ||
Output Type Relay | ||
Input Type Current/Voltage | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC EN BS 61131-2 | ||
Length 106mm | ||
Width 72mm | ||
Depth 59.6mm | ||
Communication Port Type Ethernet | ||
Mount Type DIN Rail | ||
Display Included Yes | ||
- COO (Country of Origin):
- CN
The Lovato Micro PLC, base module with display is designed for versatile control and automation, featuring built-in Ethernet connectivity and a robust auxiliary supply voltage capability ranging from 100 to 240VAC.
Equipped with 6 digital inputs and 4 relay outputs for efficient operation
Includes a built-in Ethernet port facilitating seamless network communication
Enhanced with a 4-line x 16-character LCD display for easy monitoring
Operating temperature range from -20°C to 50°C for diverse environmental adaptability
Related links
- Lovato LRK12R Series Module 8-Input, Current/Voltage Input
- Schneider Electric Zelio Logic Series Logic Module 6-Input, Discrete Input
- Schneider Electric Zelio Logic Series Logic Module 6-Input, Analogue Input
- Omron ZEN Series Logic Module 6-Input, Analogue Input
- TECO Westinghouse SG3 Series Logic Module 6-Input, Analogue Input
- Schneider Electric Zelio Logic Series I/O Module 6-Input, Discrete Input
- Mitsubishi Electric Alpha 2 Series Logic Module 6-Input, Digital Input
- Industrial Shields Raspberry PLC Series PLC I/O Module 6-Input Analogue Input
