TECO Westinghouse SG2 Series Logic Module, 8-Input, Analogue Input, Relay Output

Subtotal (1 unit)*

$182.96

(exc. GST)

$201.26

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$182.96

*price indicative

RS Stock No.:
286-395
Mfr. Part No.:
JPSG2-10KR-A
Brand:
TECO Westinghouse
Find similar products by selecting one or more attributes.
Select all

Brand

TECO Westinghouse

Product Type

Logic Module

Series

SG2

Number of Inputs

8

Output Type

Relay

Input Type

Analogue

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Depth

59.6mm

Standards/Approvals

CE, cUL, ISO 14001, UL, TUV CERT ISO 9001, RoHS

Width

90mm

Communication Port Type

Profibus DP, DeviceNet, Ethernet, Modbus RTU

Programming Language Used

Ladder Logic

Mount Type

DIN Rail

Supply Voltage

100V, 240V

Display Included

Yes

Battery Backup

Yes

Output Current

8A

COO (Country of Origin):
CN
The TECO Westinghouse Programmable Logic Relay comes with analog inputs which can expand to 8 points in which 4 points are 12 bits voltage or current inputs. The temperature input can be expanded to 4 points. It features a built in LCD display which supports languages like English, French, Spanish etc. It operates between -20°C to 55°C.

IP20 rating

Direct or Din rail installation

Built in RTC will be operational after 240 hours after power off

Related links