Crouzet Millenium XA Series Extension Module, 2-Input, Analogue Input
- RS Stock No.:
- 636-689
- Mfr. Part No.:
- MXAI02D7
- Brand:
- Crouzet
Subtotal (1 unit)*
$237.31
(exc. GST)
$261.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.31 |
*price indicative
- RS Stock No.:
- 636-689
- Mfr. Part No.:
- MXAI02D7
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Series | Millenium XA | |
| Product Type | Extension Module | |
| Number of Inputs | 2 | |
| Input Type | Analogue | |
| Standards/Approvals | No | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Series Millenium XA | ||
Product Type Extension Module | ||
Number of Inputs 2 | ||
Input Type Analogue | ||
Standards/Approvals No | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- IN
The Crouzet Analog expansion is equipped with 2 unipolar analogue inputs and provides isolation between the base and the analogue expansion. It features reverse polarity protection for added safety. Its flexible deployment and extensive configuration options, along with various extension capabilities, make it suitable for a wide range of applications, ensuring adaptability and reliable performance.
Compatible with all bases
Size is 35 mm
Independent Power Supply
Related links
- Crouzet MXA Series Extension Module Analogue Input
- Siemens LOGO! Series I/O Module Analogue Input
- WAGO 750 Series PLC I/O Module Analogue Input
- Phoenix Contact NLC-IO-06I-04QTP-01A Series I/O Extension Module 4-Input, Analogue Input
- Siemens SIPLUS LOGO Series Logic Module 2-Input, Analogue Input
- WAGO PFC200 Series Communication Module 2-Input, Analogue Input
- Schneider Electric Zelio Logic Series I/O Module 2-Input Analogue Input
- WAGO PFC200 Series Communication Module, 2-Input
