Siemens SIPLUS S7-1500 Series PLC CPU, 2-Input, Digital Input, 20 Outputs, Digital Output
- RS Stock No.:
- 280-4448
- Mfr. Part No.:
- 6AG1511-1AL03-2AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,901.66
(exc. GST)
$5,391.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,901.66 |
*price indicative
- RS Stock No.:
- 280-4448
- Mfr. Part No.:
- 6AG1511-1AL03-2AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Series | SIPLUS S7-1500 | |
| Number of Inputs | 2 | |
| Output Type | Digital | |
| Input Type | Digital | |
| Number of Outputs | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 129mm | |
| Standards/Approvals | IPC-CC-830A, ANSI/ISA-71.04, EN 60068-2-52, EN 60721, EN 60664-3, MIL-I-46058C | |
| Width | 35mm | |
| Program Capacity | 300kB | |
| Number of Communication Ports | 2 | |
| Battery Backup | Yes | |
| Display Included | Yes | |
| Programming Language Used | CFC, FBD, Graph, LAD, SCL, STL | |
| Communication Port Type | RJ45 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Series SIPLUS S7-1500 | ||
Number of Inputs 2 | ||
Output Type Digital | ||
Input Type Digital | ||
Number of Outputs 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Depth 129mm | ||
Standards/Approvals IPC-CC-830A, ANSI/ISA-71.04, EN 60068-2-52, EN 60721, EN 60664-3, MIL-I-46058C | ||
Width 35mm | ||
Program Capacity 300kB | ||
Number of Communication Ports 2 | ||
Battery Backup Yes | ||
Display Included Yes | ||
Programming Language Used CFC, FBD, Graph, LAD, SCL, STL | ||
Communication Port Type RJ45 | ||
- COO (Country of Origin):
- DE
Siemens SIPLUS S7-1500 Series PLC CPU, 20 Inputs, 300kB Program Capacity - 6AG1511-1AL03-2AB0
This plc CPU is a Compact control module designed for industrial automation tasks, providing deterministic control and I/O management in harsh environments. It operates across a wide thermal range and supports ladder, function Block and structured text programming, making it suitable for process and machine control applications where resilience and interoperability are required.
Features and Benefits:
• 20 digital inputs and outputs for straightforward I/O integration
• Two RJ45 communication ports for networked control systems
• Battery‑backed clock preserves programme and time data
• 300 kB programme capacity for mid‑range logic complexity
• Supports LAD, FBD, SCL, STL and CFC for flexible programming workflows
• Conforms to rugged standards including MIL‑I‑46058C for durability
• Two RJ45 communication ports for networked control systems
• Battery‑backed clock preserves programme and time data
• 300 kB programme capacity for mid‑range logic complexity
• Supports LAD, FBD, SCL, STL and CFC for flexible programming workflows
• Conforms to rugged standards including MIL‑I‑46058C for durability
Applications
• Suitable for control of discrete manufacturing machinery with digital I/O
• Ideal for remote automation nodes requiring network connectivity
• Used for environmental conditioning systems operating in extreme temperatures
• Can be used in retrofit projects needing Compact CPU modules
• Used for modular control cabinets where board space is limited
• Ideal for remote automation nodes requiring network connectivity
• Used for environmental conditioning systems operating in extreme temperatures
• Can be used in retrofit projects needing Compact CPU modules
• Used for modular control cabinets where board space is limited
What environmental conditions can it tolerate in continuous operation?
It functions across temperatures from −40°C to 60°C, allowing deployment in locations subject to wide thermal variation.
How many communications channels are available for integration?
There are two Ethernet RJ45 ports to connect the unit to control networks or peer devices.
Which programming methods does it accept for developing control logic?
It accepts LAD, FBD, SCL, STL and CFC languages to accommodate different development practices.
What is the available memory for user programmes?
The module provides 300 kB of programme storage to host control logic and associated data.
Related links
- Siemens SIPLUS S7-1500 Series PLC CPU 20-Input, Digital Input
- Siemens SIMATIC S7-1500 Series PLC CPU 20-Input, Digital Input
- Siemens SIPLUS S7-1500 Series PLC CPU, Digital Input
- Siemens SIMATIC S7-1500 Series PLC CPU Ethernet-Based Output Counter, Digital Based On
- Siemens SIMATIC S7-1500 Series PLC CPU 20-Input20 Outputs
- Siemens SIMATIC DP Series PLC CPU Digital Output Analogue, Digital Input
- Siemens 6AG1511 Series PLC CPU for Use with SIPLUS S71500 20-Input
- ZANDER AACHEN EX_PRESS5 Series Controller 20-Input, Digital Input
