WAGO 750 Series PLCs-Programmable Logic Controller
- RS Stock No.:
- 609-619
- Distrelec Article No.:
- 303-73-056
- Mfr. Part No.:
- 750-8211
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 unit)*
$187,704.73
(exc. GST)
$206,475.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187,704.73 |
*price indicative
- RS Stock No.:
- 609-619
- Distrelec Article No.:
- 303-73-056
- Mfr. Part No.:
- 750-8211
- Brand:
- WAGO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PLCs-Programmable Logic Controller | |
| Series | 750 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 78.6mm | |
| Length | 100mm | |
| Depth | 71.9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PLCs-Programmable Logic Controller | ||
Series 750 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 78.6mm | ||
Length 100mm | ||
Depth 71.9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- WAGO 750 Series Controller, 2-Input
- WAGO 750 Series Controller, 1-Input
- WAGO 750 Series Communication Module 2-Input, Digital Input
- WAGO 750 Series PLC I/O Module 2-Input, Digital Input
- WAGO 750/753 Series Controller
- WAGO 750 Series Controller Digital Input
- Omron NJ Series PLCs-Programmable Logic Controller
- Omron NX Series PLCs-Programmable Logic Controller
