WAGO 750 Series Controller, 2-Input
- RS Stock No.:
- 279-3067
- Mfr. Part No.:
- 750-823
- Brand:
- WAGO
Subtotal (1 unit)*
$1,181.24
(exc. GST)
$1,299.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 February 2027
Units | Per unit |
|---|---|
| 1 + | $1,181.24 |
*price indicative
- RS Stock No.:
- 279-3067
- Mfr. Part No.:
- 750-823
- Brand:
- WAGO
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 750 | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | ABS, EN 61000-6-2, EN 61000-6-4, IEC 60068-2-27, ATEX, BSH, CCCEx, CE, DNV, LR, UL, UKEX, RINA, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-6, INMETRO, KC, PRS, EAC | |
| Length | 71.9mm | |
| Width | 49.5mm | |
| Depth | 96.8mm | |
| Mount Type | DIN Rail | |
| Programming Language Used | Sequential function chart (SFC), Structured Text (ST), Ladder Diagram (LD), Instruction List (IL), Function Block Diagram (FBD), Continuous Function Chart | |
| Communication Port Type | Ethernet, RJ45 | |
| Supply Voltage | 24V | |
| Program Capacity | 2MB | |
| Output Current | 390mA | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 750 | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals ABS, EN 61000-6-2, EN 61000-6-4, IEC 60068-2-27, ATEX, BSH, CCCEx, CE, DNV, LR, UL, UKEX, RINA, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-6, INMETRO, KC, PRS, EAC | ||
Length 71.9mm | ||
Width 49.5mm | ||
Depth 96.8mm | ||
Mount Type DIN Rail | ||
Programming Language Used Sequential function chart (SFC), Structured Text (ST), Ladder Diagram (LD), Instruction List (IL), Function Block Diagram (FBD), Continuous Function Chart | ||
Communication Port Type Ethernet, RJ45 | ||
Supply Voltage 24V | ||
Program Capacity 2MB | ||
Output Current 390mA | ||
Related links
- WAGO 750 Series Controller, 2-Input
- WAGO 750 Series Controller, 1-Input
- WAGO 750 Series Controller Digital Input
- WAGO 750 Series PLC I/O Module Analogue Input
- WAGO 750 Series Communication Module 2-Input, Digital Input
- WAGO 750-8 Series Controller, 1-Input
- WAGO 750 Series PLC I/O Module 2-Input, Digital Input
- WAGO 750/753 Series Controller
