Phoenix Contact AXC F XT ETH 1TX Series PLC I/O Module, 1-Input, RJ45 Input, Ethernet Communication Module Output

Subtotal (1 unit)*

$645.49

(exc. GST)

$710.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$645.49

*price indicative

RS Stock No.:
520-464
Mfr. Part No.:
2403115
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PLC I/O Module

Series

AXC F XT ETH 1TX

Number of Inputs

1

Output Type

Ethernet Communication Module

Input Type

RJ45

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

54mm

Width

35mm

Standards/Approvals

ATEX, DIN EN 60068-2-60:2016-06, UL Ex (USA/Canada), CCC/China-Ex, IECEx, ISA S71.04.2013 G3, cULus, Protection class III (IEC 61140, EN 61140, VDE 0140-1)

Number of Communication Ports

1

Supply Voltage

24V dc

Communication Port Type

RJ45, Ethernet

Mount Type

DIN Rail

COO (Country of Origin):
DE
The Phoenix Contact Left alignable Ethernet interface is designed for seamless connection to a compatible modular controller from the PLCnext Control range. This interface provides reliable and efficient networking capabilities, ensuring smooth communication between devices within the PLCnext ecosystem. Its left alignable feature allows for easy integration and installation in various setups, optimizing space and maintaining organized connections in industrial automation applications.

Left alignable Gigabit class Ethernet interface

Additional independent MAC address

PROFINET support

Electrical isolation between Ethernet interface and logic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy