Phoenix Contact AXC Series Bus Connector for Use with AXC F XT Type Extension Modules
- RS Stock No.:
- 287-7615
- Distrelec Article No.:
- 303-47-954
- Mfr. Part No.:
- 1064312
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$150.52
(exc. GST)
$165.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.52 |
*price indicative
- RS Stock No.:
- 287-7615
- Distrelec Article No.:
- 303-47-954
- Mfr. Part No.:
- 1064312
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Connector | |
| Accessory Type | Bus Base | |
| Series | AXC | |
| For Use With | AXC F XT Type Extension Modules | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Connector | ||
Accessory Type Bus Base | ||
Series AXC | ||
For Use With AXC F XT Type Extension Modules | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact bus base module facilitates the left alignment of AXC F XT-type extension modules with the AXC F 2152 type controllers.
Rohs compliant
Dimensions 43.6 x 37 x 19 mm
Related links
- Phoenix Contact AXC F XT ML 1000 Series Extension Module for Use with AXC F 3152 PLCnext controller
- Phoenix Contact AXC Series Base for Use with AXC F IL ADAPT
- Phoenix Contact AXC F XT ETH 1TX Series PLC I/O Module 1-Input
- Phoenix Contact AXC Series I/O Extension Module
- Phoenix Contact AXC Series Safety Module, 24V dc
- Phoenix Contact AXC F 2152 Series Controller
- Phoenix Contact PLCnext AXC F Series PLC CPU, 3-Input
- Phoenix Contact DIN Rail Female
