Schneider Electric Modicon M580 Series PLC CPU
- RS Stock No.:
- 467-085
- Mfr. Part No.:
- BMEH584040S
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$26,216.26
(exc. GST)
$28,837.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26,216.26 |
*price indicative
- RS Stock No.:
- 467-085
- Mfr. Part No.:
- BMEH584040S
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon M580 | |
| Product Type | PLC CPU | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 40cm | |
| Standards/Approvals | No | |
| Width | 30cm | |
| Number of Communication Ports | 4 | |
| Communication Port Type | Ethernet USB | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon M580 | ||
Product Type PLC CPU | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 40cm | ||
Standards/Approvals No | ||
Width 30cm | ||
Number of Communication Ports 4 | ||
Communication Port Type Ethernet USB | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Redundant processor module M580 Safety SIL3 Level 4 features programmable control loops for advanced automation. It supports communication services including DIO scanner and RIO scanner. Designed for high-reliability and safety-critical applications. Ideal for industrial systems requiring SIL3 safety certification.
IP20 protection rated
CE Marking
Related links
- Schneider Electric Modicon M580 Series PLC CPU
- Schneider Electric Modicon M580 Series PLC CPU, Analogue Input
- Schneider Electric Modicon M580 Series PLC CPU for Use with Modicon M580
- Schneider Electric Modicon M580 Series Communication Module
- Schneider Electric Modicon M580 Series PLCs-Programmable Logic Controller, Analogue Input
- Schneider Electric Modicon M580 Series Memory Module
- Schneider Electric Modicon M580 Series Module
- Schneider Electric Modicon M580 Series Module, Analogue Input

