Schneider Electric 170AA Series Module, 4-Input, Analogue Input

Subtotal (1 unit)*

$3,666.17

(exc. GST)

$4,032.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,666.17

*price indicative

RS Stock No.:
655-097
Mfr. Part No.:
170AAI52040
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

170AA

Product Type

Module

Number of Inputs

4

Input Type

Analogue

Standards/Approvals

No

COO (Country of Origin):
FR
The Schneider Electric Modicon Momentum distributed analogue input is a sophisticated automation solution designed for precise data acquisition in industrial applications. This analogue input base supports up to four differential inputs, making it ideal for integrating various temperature probes, such as thermocouples and resistance temperature detectors. With a robust data format of full 16 bits signed and an input range catering to ±100 mV and ±25 mV, the device ensures high accuracy and reliability. Enhanced by comprehensive isolation features and excellent common mode rejection, this product provides superior signal integrity, making it indispensable for modern automation platforms across diverse settings.

Supports four analogue differential inputs for flexible data acquisition

Achieves an absolute accuracy of ±21 μV at 25 °C for reliable readings

Provides high isolation ratings of 400 V DC and 500 V AC for safe operation

Features a compact design with a depth of only 47.5 mm, allowing for easy installation

Includes built-in reverse polarity protection for enhanced safety

Equipped with up to 4 LEDs for local channel status indication, ensuring easy monitoring

Maintains operation in temperatures from 0 to 60 °C, ideal for various industrial environments

Manufactured from materials that comply with EU RoHS directives, promoting environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy