TECO Westinghouse SG3 Series Logic Module, 12-Input, Analogue Input, 8 Outputs, Relay Output
- RS Stock No.:
- 286-433
- Mfr. Part No.:
- JPSG3-20KR-D
- Brand:
- TECO Westinghouse
Subtotal (1 unit)*
$296.80
(exc. GST)
$326.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $296.80 |
*price indicative
- RS Stock No.:
- 286-433
- Mfr. Part No.:
- JPSG3-20KR-D
- Brand:
- TECO Westinghouse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TECO Westinghouse | |
| Series | SG3 | |
| Product Type | Logic Module | |
| Number of Inputs | 12 | |
| Output Type | Relay | |
| Input Type | Analogue | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | -4°F | |
| Maximum Operating Temperature | 122°F | |
| Depth | 59.6mm | |
| Standards/Approvals | UKCA, UL, CE, UL Recognition | |
| Width | 72mm | |
| Length | 72mm | |
| Display Included | Yes | |
| Mount Type | Direct, DIN Rail | |
| Programming Language Used | FBD, Ladder Diagram (LD) | |
| Communication Port Type | Ethernet | |
| Output Current | 500mA | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand TECO Westinghouse | ||
Series SG3 | ||
Product Type Logic Module | ||
Number of Inputs 12 | ||
Output Type Relay | ||
Input Type Analogue | ||
Number of Outputs 8 | ||
Minimum Operating Temperature -4°F | ||
Maximum Operating Temperature 122°F | ||
Depth 59.6mm | ||
Standards/Approvals UKCA, UL, CE, UL Recognition | ||
Width 72mm | ||
Length 72mm | ||
Display Included Yes | ||
Mount Type Direct, DIN Rail | ||
Programming Language Used FBD, Ladder Diagram (LD) | ||
Communication Port Type Ethernet | ||
Output Current 500mA | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- CN
The TECO Westinghouse High performance Logic Relay comes with Ethernet communication. It offers extensive communication features with an integrated Ethernet interface. It provides efficient programming, remote monitoring and control of machines and processes. It is cost effective and easy to install and can be used for program for varieties of applications for industrial, agricultural and building automation.
Integrated Ethernet port for program read and write and ModbusTCP master slave function
Can use a SD card as an external memory card to read and write user program and configuration files
Password protection function can be set for two levels A and B
Related links
- TECO Westinghouse SG3 Series Logic Module 12-Input Digital Input,
- TECO Westinghouse SG3 Series Logic Module 12-Input, Analogue Input
- TECO Westinghouse SG3 Series Logic Module 12-Input, Analogue Input
- TECO Westinghouse SG3 Series Logic Module 8-Input, Analogue Input
- TECO Westinghouse SG3 Series Logic Module 12-Input Digital Input
- TECO Westinghouse SG3 Series Logic Module 6-Input, Analogue Input
- TECO Westinghouse SG3 Series Logic Module 8-Input, Analogue Input
- TECO Westinghouse SG2 Series Logic Module 12-Input, Analogue Input
