TECO Westinghouse SG3 Series Logic Module, 12-Input, Analogue Input, 84 Outputs, Transistor Output

Subtotal (1 unit)*

$335.99

(exc. GST)

$369.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$335.99

*price indicative

RS Stock No.:
286-439
Mfr. Part No.:
JPSG3-20VT-D
Brand:
TECO Westinghouse
Find similar products by selecting one or more attributes.
Select all

Brand

TECO Westinghouse

Series

SG3

Product Type

Logic Module

Number of Inputs

12

Output Type

Transistor

Input Type

Analogue

Number of Outputs

84

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

UL Recognition (AC series), UL (DC series), CE - UKCA Certification

Mount Type

Direct, DIN Rail

Supply Voltage

24V

Display Included

Yes

Communication Port Type

Ethernet

Output Current

500mA

Programming Language Used

Ladder Diagram (LD), FBD

COO (Country of Origin):
CN
The TECO Westinghouse High performance Logic Relay comes with Ethernet communication. It offers extensive communication features with an integrated Ethernet interface. It provides efficient programming, remote monitoring and control of machines and processes. It is cost effective and easy to install and can be used for program for varieties of applications for industrial, agricultural and building automation.

Integrated Ethernet port for program read and write and ModbusTCP master slave function

Can use a SD card as an external memory card to read and write user program and configuration files

Password protection function can be set for two levels A and B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy