ifm electronic Input/Output Module AC2 PNP 31.6V
- RS Stock No.:
- 723-125
- Mfr. Part No.:
- AC2471
- Brand:
- ifm electronic
N
This image is representative of the product range
Subtotal (1 unit)*
$588.12
(exc. GST)
$646.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $588.12 |
*price indicative
- RS Stock No.:
- 723-125
- Mfr. Part No.:
- AC2471
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Input/Output Module | |
| Input Type | PNP | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 80°C | |
| Series | AC2 | |
| Depth | 27mm | |
| Length | 152mm | |
| Width | 60mm | |
| Standards/Approvals | UL Class 2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input/Output | ||
Product Type Input/Output Module | ||
Input Type PNP | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 80°C | ||
Series AC2 | ||
Depth 27mm | ||
Length 152mm | ||
Width 60mm | ||
Standards/Approvals UL Class 2 | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface CompactLine Module is designed for seamless integration with AS-i masters, specifically with the M4 profile. This Module is configured for field installation and supports a wide range of applications through its Durable design. Operating on voltages between 26.5 and 31.6 DC, it features an integrated watchdog to ensure reliability. The Compact Module offers 4 digital inputs and 4 digital outputs, catering to diverse automation requirements while maintaining high performance standards in harsh environments.
Supports AS-i version 3.0 for enhanced compatibility
Features an integrated watchdog for increased reliability during operation
Both digital inputs and outputs utilise PNP logic, ensuring robust performance
Specific input circuit adheres to type 2 standards according to IEC 61131-2
Short-circuit proof outputs enhance system protection
Rated for ambient temperatures from -25°C to 80°C, catering to versatile operating conditions
Constructed with IP67 protection, ensuring durability in challenging environments
Weight of 379g facilitates easy installation without compromising robustness
Electrical separation between inputs and outputs ensures operational safety
