Advantech I/O Module PCI-17 Digital 0.8V

N

Subtotal (1 unit)*

$261.76

(exc. GST)

$287.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$261.76

*price indicative

RS Stock No.:
718-809
Mfr. Part No.:
PCI-1751
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Module Type

Digital I/O Module

Product Type

I/O Module

Input Type

Digital

Maximum Supply Voltage

0.8V

Maximum Operating Temperature

70°C

Length

170mm

Series

PCI-17

Width

100mm

Standards/Approvals

FCC

COO (Country of Origin):
TW
The Advantech Digital I/O card provides 48 TTL digital I/O lines and counter capabilities, designed for seamless integration within the PCI bus architecture, ensuring extensive configuration options for varied industrial applications.

Emulates mode 0 of 8255 PPI for versatile functionality

Buffered circuits deliver enhanced driving capacity

Two interrupt inputs support responsive event handling

Three channels for user-defined counter applications

Integrated timers allow cascading into a 32-bit timer

Maintains I/O port settings post-system reset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy