Phoenix Contact I/O Extension Module AXC
- RS Stock No.:
- 287-7609
- Distrelec Article No.:
- 303-44-858
- Mfr. Part No.:
- 1020304
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$463.52
(exc. GST)
$509.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $463.52 |
*price indicative
- RS Stock No.:
- 287-7609
- Distrelec Article No.:
- 303-44-858
- Mfr. Part No.:
- 1020304
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | I/O Extension Module | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 55°C | |
| Width | 12.2mm | |
| Series | AXC | |
| Length | 71.5mm | |
| Depth | 119.8mm | |
| Standards/Approvals | LR, E238705, EU REACH SVHC, ABS, CHINA RoHS, cULus, RINA, DNV GL, BSH, UL, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type I/O Extension Module | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 55°C | ||
Width 12.2mm | ||
Series AXC | ||
Length 71.5mm | ||
Depth 119.8mm | ||
Standards/Approvals LR, E238705, EU REACH SVHC, ABS, CHINA RoHS, cULus, RINA, DNV GL, BSH, UL, EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact right-alignable Inline adapter Terminal (INTERBUS master) is designed for connecting one PLCnext Control device to set up a PLCnext Technology Inline station.
Up to 63 INTERBUS local bus devices can be connected
Diagnostic and status indicators
A variety of functional I/Os creates options for flexible automation solutions
