Mitsubishi Electric Base Unit MELSEC iQ-R
- RS Stock No.:
- 697-882
- Mfr. Part No.:
- R68B
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
$717.80
(exc. GST)
$789.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $717.80 |
*price indicative
- RS Stock No.:
- 697-882
- Mfr. Part No.:
- R68B
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | Base Unit | |
| Module Type | Extension Module | |
| Mount Type | Through Hole | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Series | MELSEC iQ-R | |
| Width | 328mm | |
| Depth | 32.5mm | |
| Length | 101mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type Base Unit | ||
Module Type Extension Module | ||
Mount Type Through Hole | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Series MELSEC iQ-R | ||
Width 328mm | ||
Depth 32.5mm | ||
Length 101mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric Extension Base Unit is designed to expand modular automation systems by providing 8 additional slots for installing control, communication, or I/O modules. It enables flexible system scaling while maintaining a Compact footprint for efficient panel integration. The unit connects seamlessly to the main base rack, supporting reliable data and power distribution across modules.
8 module slots for system expansion
1 slot reserved for power supply module
