Lovato PLC Expansion Module for use with Flush-mount Products
- RS Stock No.:
- 828-374
- Mfr. Part No.:
- EXP1013T
- Brand:
- Lovato
N
Subtotal (1 unit)*
$1,078.70
(exc. GST)
$1,186.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,078.70 |
*price indicative
- RS Stock No.:
- 828-374
- Mfr. Part No.:
- EXP1013T
- Brand:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | PLC Expansion Module | |
| Module Type | Expansion | |
| Mount Type | Plug-in | |
| Number of Outputs | 2 | |
| For Use With | Flush-mount Products | |
| Depth | 58.3mm | |
| Width | 34.5mm | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type PLC Expansion Module | ||
Module Type Expansion | ||
Mount Type Plug-in | ||
Number of Outputs 2 | ||
For Use With Flush-mount Products | ||
Depth 58.3mm | ||
Width 34.5mm | ||
- COO (Country of Origin):
- TN
The Lovato Expansion module enhances flush-mount products by providing an Ethernet interface, allowing for streamlined communication and compatibility across a range of devices.
Opto-isolated design ensures safe operation and prevents unwanted electrical interference
Equipped with an Ethernet communication port for seamless connectivity
Compatible with various LOVATO Electric products, including digital multimeters and power analyzers
Supports a range of automatic control devices, enhancing versatility in applications
