Phoenix Contact PLC Cable for Use with Allen-Bradley SLC 500
- RS Stock No.:
- 860-3698
- Mfr. Part No.:
- 2296838
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-3698
- Mfr. Part No.:
- 2296838
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Splitting Cable | |
| For Use With | Allen-Bradley SLC 500 | |
| Cable Length | 2m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Splitting Cable | ||
For Use With Allen-Bradley SLC 500 | ||
Cable Length 2m | ||
- COO (Country of Origin):
- DE
Round cable set
controller: Allen-Bradley SLC 500 (IB 32)
connection 1: IDC/FLK socket strip (1x 40-position)
connection 2: IDC/FLK socket strip (4x 14-position)
cable length: 2 m
System cable can be used to split 32 channels into 4 x 8 channels
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact PLC Cable for Use with Allen-Bradley SLC 500
- Phoenix Contact Connecting Cable for Use with Allen-Bradley SLC 500
- Allen Bradley 1746 Series PLC Power Supply for Use with SLC 500 Series
- PLC Accessories
- Phoenix Contact FLK Series Cable Kit for Use with Allen-Bradley Controllogix
- Phoenix Contact PLC Cable
- Phoenix Contact FLK Series PLC Cable for Use with Allen-Bradley Controllogix
- Phoenix Contact PLC Cable for Use with Siemens Top Connect












