Phoenix Contact PLC Cable
- RS Stock No.:
- 858-6861
- Mfr. Part No.:
- 2321127
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 858-6861
- Mfr. Part No.:
- 2321127
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable & Connector | |
| Cable Length | 3m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable & Connector | ||
Cable Length 3m | ||
- COO (Country of Origin):
- DE
Round cable set
controller: Siemens S7-300 (6ES7 321-1BP00-0AA0, plus-reading operation)
connection 1: Fujitsu connector (1x 40-position)
connection 2: IDC/FLK socket strip (1x 50-position)
cable length: 3 m
Signal transfer of 1 x 32 channels
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact PLC Cable
- Phoenix Contact PLC Cable for Use with Emerson DeltaV
- Phoenix Contact PLC Cable for Use with Siemens Top Connect
- Phoenix Contact PLC Cable for Use with Mitsubishi Melsec Q
- Phoenix Contact FLK 50 Series PLC Cable
- Phoenix Contact PLC Cable for Use with ABB S800 I/O
- Phoenix Contact PLC Cable for Use with Schneider Electric Modicon M340
- Phoenix Contact PLC Cable for Use with Yokogawa Stardom, Yokogawa Centum CS3000R3












