Phoenix Contact PLC Cable for Use with Siemens Top Connect

Subtotal (1 unit)*

$66.67

(exc. GST)

$73.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.67

*price indicative

RS Stock No.:
860-3613
Mfr. Part No.:
2293828
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connecting Cable

Product Type

PLC Cable

For Use With

Siemens Top Connect

IP Rating

IP00

Standards/Approvals

cUL, cULus, ESA, UL

Hazardous Area Certification

No

COO (Country of Origin):
DE
Round cable set; controller: SIMATIC® TOP connect; connection 1: IDC/FLK socket strip (1x 16-position); connection 2: IDC/FLK socket strip (1x 14-position); cable length: 1 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy