Phoenix Contact FLK 26/EZ-DR/ 300/KONFEK Series PLC Cable

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$91.99

(exc. GST)

$101.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$91.99-
5 +$82.7910%

*price indicative

RS Stock No.:
855-9210
Mfr. Part No.:
2299424
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PLC Cable

Accessory Type

Cable

Series

FLK 26/EZ-DR/ 300/KONFEK

IP Rating

IP00

Hazardous Area Certification

No

Standards/Approvals

cULus, cUL, UL, EAC

COO (Country of Origin):
DE
Round cable set; connection 1: IDC/FLK socket strip (1x 26-position); connection 2: IDC/FLK socket strip (1x 26-position); cable length: 3 m

Unshielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy