Phoenix Contact IB IL Series In-line Controller for Use with Inline Station
- RS Stock No.:
- 855-1464
- Mfr. Part No.:
- 2897910
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,354.04
(exc. GST)
$1,489.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,354.04 |
*price indicative
- RS Stock No.:
- 855-1464
- Mfr. Part No.:
- 2897910
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | In-Line Controller | |
| Product Type | In-line Controller | |
| Series | IB IL | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 61140, IEC 61140, VDE 0140-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type In-Line Controller | ||
Product Type In-line Controller | ||
Series IB IL | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Standards/Approvals EN 61140, IEC 61140, VDE 0140-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Inline, DALI master, Extension for IB IL DALI/PWR-PAC, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connector and labeling field
DALI bus protected against unintentional connection of mains voltage (up to 250 V AC);DALI master without integrated DALI bus supply;Diagnostic and status indicators
Related links
- Phoenix Contact IB IL Series In-line Controller for Use with Inline Station
- Phoenix Contact IB IL Series In-line Controller for Use with IO Module
- Phoenix Contact IB IL Series Analogue Module for Use with Inline Station
- Phoenix Contact IB IL Series Analogue Input Module for Use with Inline Station
- Phoenix Contact IB IL Series Digital I/O Module for Use with Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with Inline Station
- Phoenix Contact IB IL Series Digital Input Terminal for Use with Inline Station
- Phoenix Contact IB IL Series Segment Terminal Block for Use with Inline Station
