Phoenix Contact IB IL Series In-line Controller for Use with Inline Station
- RS Stock No.:
- 855-1414
- Mfr. Part No.:
- 2878052
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-1414
- Mfr. Part No.:
- 2878052
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | In-line Controller | |
| Accessory Type | In-Line Controller | |
| Series | IB IL | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus, UL, cUL | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type In-line Controller | ||
Accessory Type In-Line Controller | ||
Series IB IL | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus, UL, cUL | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Inline, Analog output terminal, Analog outputs: 8, 0 V ... 10 V, -10 V ... 10 V, 0 V ... 5 V, -5 V ... 5 V, connection method: 2-conductor, transmission speed in the local bus: 2 Mbps, degree of protection: IP20, including Inline connectors and marking fields
Diagnostic and status indicators;Output values can be represented in four different formats;The channels are parameterized independently of one another via the bus system;8 analog bipolar outputs;Connection of actuators in 2-conductor technology
Related links
- Phoenix Contact IB IL Series In-line Controller for Use with Inline Station
- Phoenix Contact IB IL Series In-line Controller for Use with IO Module
- Phoenix Contact IB IL Series Terminal Block for Use with I/O Module, Inline Station
- Phoenix Contact IB IL Series Analogue Module for Use with Inline Station
- Phoenix Contact IB IL Series Analogue Input Module for Use with Inline Station
- Phoenix Contact IB IL Series Digital I/O Module for Use with Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with Inline Station
- Phoenix Contact IB IL Series Digital Input Terminal for Use with Inline Station
