Phoenix Contact IB IL Series In-line Controller for Use with Inline Station

Subtotal (1 unit)*

$1,388.76

(exc. GST)

$1,527.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,388.76

*price indicative

RS Stock No.:
855-1458
Mfr. Part No.:
2897402
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

In-line Controller

Accessory Type

In-Line Controller

Series

IB IL

For Use With

Inline Station

IP Rating

IP20

Standards/Approvals

cUL, cULus, UL, EAC

Hazardous Area Certification

ATEX

Supply Voltage

24V dc

COO (Country of Origin):
DE
Inline, Temperature measurement terminal, Analog RTD inputs: 8 (for resistance temperature detectors), connection method: 4-conductor, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connectors and marking fields

Parameterization of wire-break detection sensitivity (firmware 1.10 or later);Channel scout functionality, for optical channel identification during startup;High precision and noise immunity;Temperature stability;Connection of 8 RTD temperature sensors and linear resistors in 4-conductor technology;Resistance values can be preset separately via parameterization bits;Additional representation in float format according to IEEE754;The channels are parameterized independently of one another via the bus system;High-resolution temperature and resistance measurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy