Phoenix Contact IB Series PLC I/O Module for Use with Inline Station
- RS Stock No.:
- 855-1398
- Mfr. Part No.:
- 2863834
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$119.96
(exc. GST)
$131.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.96 |
*price indicative
- RS Stock No.:
- 855-1398
- Mfr. Part No.:
- 2863834
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Product Type | PLC I/O Module | |
| Series | IB | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Product Type PLC I/O Module | ||
Series IB | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Inline power terminal block, complete with accessories (connector and labeling field), 24 V DC, with fuse (main and segment voltage) and diagnostics, transmission speed 2 Mbaud
Diagnostic and status indicators;Feed-in or provision of the 24 V segment voltage US;Supply of the 24 V main voltage UM
Related links
- Phoenix Contact PLC I/O Module
- Phoenix Contact PLC I/O Module, Analogue
- Phoenix Contact PLC I/O Module Digital
- Phoenix Contact PLC I/O Module, Digital
- Phoenix Contact PLC I/O Module for Use with VIP I/O-Marshalling
- Phoenix Contact PLC I/O Module Analogue
- Phoenix Contact PLC I/O Module Analogue
- Phoenix Contact PLC I/O Module for Use with Axioline F Modular I/O System
