Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F
- RS Stock No.:
- 201-5731
- Mfr. Part No.:
- 2702153
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,056.22
(exc. GST)
$1,161.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,056.22 |
*price indicative
- RS Stock No.:
- 201-5731
- Mfr. Part No.:
- 2702153
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Product Type | PLC I/O Module | |
| Series | AXL | |
| For Use With | Axioline F | |
| IP Rating | IP20 | |
| Standards/Approvals | cUL, UL, cULus | |
| Hazardous Area Certification | IECEx, ATEX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Product Type PLC I/O Module | ||
Series AXL | ||
For Use With Axioline F | ||
IP Rating IP20 | ||
Standards/Approvals cUL, UL, cULus | ||
Hazardous Area Certification IECEx, ATEX | ||
- COO (Country of Origin):
- DE
The Phoenix I/O module designed for use within an axioline F station. It is mainly used to acquire and output analogue voltage and current signals. It can work in temperature range from -40 °C to +70 °C
No derating in all ranges
Short signal rise times
Driving of high loads
Device rating plate stored
Can be used under extreme ambient conditions
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PLC I/O Module Digital
- Phoenix Contact PLC I/O Module, Analogue
- Phoenix Contact PLC I/O Module Analogue
- Phoenix Contact PLC I/O Module
- Phoenix Contact PLC I/O Module, Digital
- Phoenix Contact PLC I/O Module for Use with VIP I/O-Marshalling
- Phoenix Contact PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact PLC I/O Module for Use with VIP I/O Marshalling
