Mitsubishi Electric FX3U Series PLC I/O Module for Use with FX3GPLC
- RS Stock No.:
- 705-4956
- Mfr. Part No.:
- FX3U-3A-ADP
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
$881.70
(exc. GST)
$969.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $881.70 |
*price indicative
- RS Stock No.:
- 705-4956
- Mfr. Part No.:
- FX3U-3A-ADP
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Accessory Type | PLC I/O Module | |
| Product Type | PLC I/O Module | |
| Series | FX3U | |
| For Use With | FX3GPLC | |
| Standards/Approvals | UL, cUL, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Accessory Type PLC I/O Module | ||
Product Type PLC I/O Module | ||
Series FX3U | ||
For Use With FX3GPLC | ||
Standards/Approvals UL, cUL, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
Analogue I/O Adaptors- left hand mounting
Analogue I/O modules with 4 channels, 12 bit resolution and direct addressing. Suitable for connection to FX3 PLC's only.
4AD module with 4 channels suitable for 0-10V and 4-20mA analogue inputs
4DA module with 4 channels suitable for 0-10V and 4-20mA analogue outputs
4AD-PT module with 4 channels suitable for PT100 temperature probes/ analogue inputs
4AD-TC module with 4 channels suitable for thermocouple temperature probes/ analogue inputs
The FX3G can be recognized as the successor to the FX1N that will continue the concept of combining performance with affordability. Furthermore backwards compatibly allows the FX3G to slip into existing FX1N applications with minimal redesign required.,FX3G CPU's are compatible with existing FX2N & FX3U expansion modules, including the recently introduced FX3U-ADP expansion modules, and may be used as a replacement for FX1N PLC's.This sub-compact PLC offers extremely fast program execution, accepts up to eight special function modules and provides maximum flexibility and control power for a wide range of automation applications.,The FX3G will be supported by GX-Developer FX from Version 8.72A onwards.
Note
Adaptor 705-4900 is required to connect these modules to the CPU
Related links
- Mitsubishi Electric FX3U Series Series PLC I/O Module for Use with FX3U Series
- Mitsubishi Electric MELSEC FX Series PLC I/O Module for Use with MELSEC FX Series
- Mitsubishi Electric FX3U Series PLC I/O Module for Use with MELSEC FX Series
- Mitsubishi Electric FX3U Series PLC Expansion Module for Use with FX3U Series
- Mitsubishi Electric FX3U Series Interface Module for Use with FX Series
- Mitsubishi Electric PLC I/O Module for use with FX3U Series
- Mitsubishi Electric FX2N Series PLC Expansion Module for Use with FX3U Series
- Mitsubishi Electric FX3G Series PLC Expansion Module for Use with FX3G Series
