Mitsubishi Electric FX2N Series PLC Expansion Module for Use with FX3U Series

Subtotal (1 unit)*

$524.96

(exc. GST)

$577.46

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$524.96

*price indicative

RS Stock No.:
611-9554
Distrelec Article No.:
110-48-652
Mfr. Part No.:
FX2N-8EYR-ES/UL
Brand:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Product Type

PLC Expansion Module

Accessory Type

PLC Expansion Module

Series

FX2N

For Use With

FX3U Series

Hazardous Area Certification

No

Standards/Approvals

CE, cUL, UL

Supply Voltage

24V dc

RoHS Status: Exempt

COO (Country of Origin):
JP

Mitsubishi Expansion Module


The Mitsubishi expansion module is designed to be used with the FX3U series. It is available in 8 input and output point sizes. This module can be attached directly to the right-hand end of the base unit or expansion unit, which also provides it with power. Input blocks are opto-isolated or source selectable to suit NPN or PNP sensors and output blocks are available with a relay or transistor outputs.

Features and Benefits


Available communication protocols are RS-232, RS-422, RS-485, USB

DIN rail mounting type

Operating voltage ranges between 100VAC and 240VAC

These outputs do not require a separate power supply as they are supplied via the basic device bus

Relay/Transistor output

Applications


Industrial automation

Robotics

Automobiles industry

Certifications


UL approved

cUL approved

•CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy