- RS Stock No.:
- 703-7078
- Mfr. Part No.:
- MPA5500/RS
- Brand:
- Eaton
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$363.58
(exc. GST)
$399.94
(inc. GST)
Units | Per unit |
1 + | $363.58 |
- RS Stock No.:
- 703-7078
- Mfr. Part No.:
- MPA5500/RS
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Product Details
5500 Series IS Interface Units
The MTL5500 series is the latest generation of MTL isolators. Incorporating advanced circuit design and innovative isolating transformer construction. The compact 16mm wide design reduces weight and gives a high packing density and reduction in power consumption. They build on the success of the MTL5000 series to bring the benefits of galvanic isolation with exceptional design and reliability.,II (I) GD (Ex ia) IIC,IECEx, ATEX (Baseefa) FM, CSA
Features and Benefits
3-Port Isolation
High Packing density
Low power dissipation
Multi-channel I/O modules
Compatible with preceding MTL5000 series
Assessed for Functional safety IEC61508 applications
Required EX numbers and information displayed on cover where applicable
High Packing density
Low power dissipation
Multi-channel I/O modules
Compatible with preceding MTL5000 series
Assessed for Functional safety IEC61508 applications
Required EX numbers and information displayed on cover where applicable
Note
Eaton formerly known as MTL
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC Power Supply |
Series | MTL5500 |
For Use With | MPA550 |
Output Current | 120 mA |
Maximum Operating Temperature | +60°C |
Dimensions | 15.8 x 118.8 x 133 mm |