Siemens 6AG1332 Series PLC Power Supply for Use with S7-1500
- RS Stock No.:
- 243-3920
- Mfr. Part No.:
- 6AG1332-4BA00-7AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,195.13
(exc. GST)
$1,314.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,195.13 |
*price indicative
- RS Stock No.:
- 243-3920
- Mfr. Part No.:
- 6AG1332-4BA00-7AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Power Supply | |
| Series | 6AG1332 | |
| For Use With | S7-1500 | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Depth | 129mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Power Supply | ||
Series 6AG1332 | ||
For Use With S7-1500 | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
Depth 129mm | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS PM 1507 24V/3A is a single-phase load power supply (PM = power module) with automatic range selection. The property of the output is short-circuit proof and design for overvoltage protection with limitation less then 28.8 V.
Efficiency up to 87 %
Property of the output short-circuit proof
Galvanic isolation between input and output
Protection class IP IP20
