Siemens 6AG1332 Series PLC Power Supply
- RS Stock No.:
- 282-3459
- Mfr. Part No.:
- 6AG1332-0TA00-7AY0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,059.80
(exc. GST)
$2,265.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,059.80 |
*price indicative
- RS Stock No.:
- 282-3459
- Mfr. Part No.:
- 6AG1332-0TA00-7AY0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Power Supply | |
| Series | 6AG1332 | |
| Standards/Approvals | RoHS | |
| Depth | 100mm | |
| Length | 100mm | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Power Supply | ||
Series 6AG1332 | ||
Standards/Approvals RoHS | ||
Depth 100mm | ||
Length 100mm | ||
Width 32mm | ||
- COO (Country of Origin):
- DE
The Siemens stabilized power supply equipped with conformal coating, providing additional protection against environmental factors such as moisture, dust, and chemicals. Conformal coating enhances the module's resistance to harsh conditions.
Controlled, isolated DC voltage
